Allen Bradley Guardmaster 440 L Series GuardShield Light Curtain, Sender & Receiver, 96 Beam(s), 14mm Resolution
- RS Stock No.:
- 492-2437
- Mfr. Part No.:
- 440L-P4J0960YD
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 492-2437
- Mfr. Part No.:
- 440L-P4J0960YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley Guardmaster | |
Range | GuardShield | |
Series | 440 L | |
Beam Resolution | 14mm | |
Component Type | Receiver, Sender | |
Safety Type | 4 | |
SIL IEC 61508 | 3 | |
PL EN ISO 13849-1 | e | |
Number of Beams | 96 | |
Protective Height | 960mm | |
Minimum Scanning Distance | 0.3m | |
Maximum Scanning Distance | 7m | |
Maximum Response Time | 20 ms | |
Length | 52mm | |
Supply Voltage | 24 V dc | |
Height | 1112mm | |
Dimensions | 42 x 52 x 1112 mm | |
Features | Beam Coding, EDM, Fixed Blanking, Floating Blanking, Start/Restart Interlock | |
Width | 42mm | |
Application | Finger | |
Terminal Type | 4-Pin M12 Connector, 8-Pin M12 Connector | |
Select all | ||
---|---|---|
Brand Allen Bradley Guardmaster | ||
Range GuardShield | ||
Series 440 L | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Number of Beams 96 | ||
Protective Height 960mm | ||
Minimum Scanning Distance 0.3m | ||
Maximum Scanning Distance 7m | ||
Maximum Response Time 20 ms | ||
Length 52mm | ||
Supply Voltage 24 V dc | ||
Height 1112mm | ||
Dimensions 42 x 52 x 1112 mm | ||
Features Beam Coding, EDM, Fixed Blanking, Floating Blanking, Start/Restart Interlock | ||
Width 42mm | ||
Application Finger | ||
Terminal Type 4-Pin M12 Connector, 8-Pin M12 Connector | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Allen Bradley Guardmaster GuardShield 440L Type 4 Finger Protection Safety Light Curtains
Ensure sophisticated presence sensing for your machine safety application with the GuardShield 440L Finger Protection Safety Light Curtains and accessories by Allen Bradley Guardmaster.
The GuardShield family of safety light curtains are general-purpose devices for presence sensing. They can be used on hazardous machinery to ensure perimeter and access detection and point of operation detection, helping to prevent injury to personnel. Point of Operation Control light curtains (POC) are used specifically for finger, hand and arm recognition and should be placed close to the hazard where personnel interact with the machine. This type of safety system uses a transmitter which emits sequential pulses of infrared light to a receiver. When the beams are interrupted a stop signal is immediately sent to the machine.
These GuardShield Light Curtains are self-contained two-box Type 4 Electro Sensitive Protective equipment (ESPE). They have convenient DIP switch selectable Modes of Operation, located beneath a security door in the end caps, which offer advanced features such as:
Fixed blanking (teachable)
Floating blanking (one or two beam)
Beam coding
Start/restart interlock
External device monitoring (EDM)
Floating blanking (one or two beam)
Beam coding
Start/restart interlock
External device monitoring (EDM)
Features and Benefits:
14mm resolution (finger detection)
Two safety solid state and one auxillary non-safety outputs
Easy maintenance with the Quick Disconnect cables (4-pin for the sender, 8-pin for the receiver)
Two safety solid state and one auxillary non-safety outputs
Easy maintenance with the Quick Disconnect cables (4-pin for the sender, 8-pin for the receiver)
Applications:
Robot cells
Conveyors
Presses
Forming Operations
Electronic Fences
Workstations
Conveyors
Presses
Forming Operations
Electronic Fences
Workstations
Note: Installation and operation of this safety device must be in strict accordance with accompanying operating instructions.
When ordering both a sender and receiver are included. In addition, a sender cable and a receiver cable will be required. For suitable safety relays, see the "Minotaur" range of products (e.g 447-5587)
Standards: IEC/EN61496 parts 1 & 2, Type 4 ESPE and EN954-1 Cat 4, UL61496, UL1998
Approvals: TUV and CE marked; UL61496, UL1998
Allen Bradley GuardMaster Light Curtain
The Allen Bradley GuardMaster 440L series safety light curtain is the latest innovation with 96 beams, 14mm resolution and protected height of 960mm. The rated supply voltage for the light curtain is 24VDC.
Note:
When ordering both, a sender and receiver are included. In addition, a sender cable and a receiver cable will be required. For suitable safety relays, see the 'MINOTAUR' range of products
Installation and operation of this safety device must be in strict accordance with accompanying operating instructions.
Note:
When ordering both, a sender and receiver are included. In addition, a sender cable and a receiver cable will be required. For suitable safety relays, see the 'MINOTAUR' range of products
Installation and operation of this safety device must be in strict accordance with accompanying operating instructions.
Features and Benefits
• DIP switch selectable modes of operation located beneath a security door in the end caps offer features that include
• Fixed blanking (teachable)
• Floating blanking (one or two beam)
• Beam coding
• Start/restart interlock
• External device monitoring (EDM)
• Two safety solid-state and one auxiliary non: safety outputs
• Easy maintenance with the quick disconnect cables
• Fixed blanking (teachable)
• Floating blanking (one or two beam)
• Beam coding
• Start/restart interlock
• External device monitoring (EDM)
• Two safety solid-state and one auxiliary non: safety outputs
• Easy maintenance with the quick disconnect cables
Applications
• Hazardous machinery
• Industrial
• Industrial
Certifications
• EC/EN61496 parts 1 & 2,
• EN954: 1 Cat 4
• UL61496 approved
• UL1998 approved
• TUV certified
• CE certified
• EN954: 1 Cat 4
• UL61496 approved
• UL1998 approved
• TUV certified
• CE certified
Light Curtain