Omron F3S Series F3S-TGR-CL Light Curtain, Sender & Receiver, 4 Beam(s), 70mm Resolution
- RS Stock No.:
- 214-7670
- Mfr. Part No.:
- F3S-TGR-CL4B-K4-1200
- Brand:
- Omron
Subtotal (1 unit)*
£1,591.00
(exc. VAT)
£1,909.20
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,591.00 |
*price indicative
- RS Stock No.:
- 214-7670
- Mfr. Part No.:
- F3S-TGR-CL4B-K4-1200
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Range | F3S-TGR-CL | |
Series | F3S | |
Beam Resolution | 70mm | |
Component Type | Receiver, Sender | |
Safety Type | 4 | |
Number of Beams | 4 | |
Select all | ||
---|---|---|
Brand Omron | ||
Range F3S-TGR-CL | ||
Series F3S | ||
Beam Resolution 70mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Number of Beams 4 | ||
The Omron safety light curtain has 4 beam. The beam has 400 mm distance. It has 1200 mm detection zone.
It has multi-beam
It is available with hand protection safety sensors
It is integrated safety control functions
It is available with hand protection safety sensors
It is integrated safety control functions