Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Light Curtains
Omron F3S Series F3S-TGR-CL Light Curtain, Sender & Receiver, 70mm Resolution
RS Stock No.:
214-7666
Mfr. Part No.:
F3S-TGR-CL4B-035-900
Brand:
Omron
View all Light Curtains
Discontinued product
RS Stock No.:
214-7666
Mfr. Part No.:
F3S-TGR-CL4B-035-900
Brand:
Omron
Technical Reference
Legislation and Compliance
Product Details
Specifications
Instructionsheet - F3S-TGR-CL4B-035-900
RoHS Certificate of Compliance
Statement of conformity
The Omron safety light curtain has 0.2-14 m range. It has 900 mm height. It is stand alone device.
It has multi-beam
It is available with hand protection safety sensors
It is integrated safety control functions
Attribute
Value
Range
F3S-TGR-CL
Series
F3S
Beam Resolution
70mm
Component Type
Receiver, Sender
Safety Type
4