Omron F3S Series F3S-TGR-CL Light Curtain, Sender & Receiver, 4 Beam(s), 70mm Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
214-7655
Mfr. Part No.:
F3S-TGR-CL4A-K4-900
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Range

F3S-TGR-CL

Series

F3S

Beam Resolution

70mm

Component Type

Receiver, Sender

Safety Type

4

Number of Beams

4

The Omron safety light curtain has 4 beam. The beam has 300 mm distance. It has 900 mm detection zone.

It has multi-beam
It is available with hand protection safety sensors
It is integrated safety control functions