RS PRO Low Bay Light Fitting Cover for use with Compact Fluorescent Lamp

RS Stock No.:
570-405
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

Compact Fluorescent Lamp Lowbay

COO (Country of Origin):
GB

Compact Fluorescent Lowbay


A lowbay style fitting using 4 x 55W PL'L style lamps (supplied)
Dimmable versions can be linked to the PIR / Daylight Dimming controller (RS Stock Number 424-0397) for energy saving in seldom used areas
Dimmable versions can also be linked to a daylight compensation controller (RS Stock Number 413-071) giving daylight dimming for energy saving where variable natural light is present
Available in standard or integral emergency versions
Use of CFL lamps allows a wider choice of colour temperatures with better colour rendering than SON lamps
Optional cover for use in food preparation environments or areas where there is a risk of breakage
Gives a comparable light output to a 250W metal halide fitting

Supplied with

4 x 55 W PL-L Lamps