Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4875
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sling Type | Round | |
| Straight Pull Load | 5t | |
| Safe Working Load Choke Hitch | 4t | |
| Length | 5m | |
| Colour | Red | |
| End Fittings | Endless | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sling Type Round | ||
Straight Pull Load 5t | ||
Safe Working Load Choke Hitch 4t | ||
Length 5m | ||
Colour Red | ||
End Fittings Endless | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
