DWYER INSTRUMENTS F6 Series Level Switch Level Switch, SPST Output, Horizontal, Polypropylene Body
- RS Stock No.:
- 906-9590
- Mfr. Part No.:
- F6-HPS-21
- Brand:
- DWYER INSTRUMENTS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-9590
- Mfr. Part No.:
- F6-HPS-21
- Brand:
- DWYER INSTRUMENTS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DWYER INSTRUMENTS | |
Device Type | Level Switch | |
Mounting Type | Horizontal | |
Switch Output | SPST | |
Body Material | Polypropylene | |
Cable Length | 11.8in | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +80°C | |
Maximum AC Voltage | 240V | |
Maximum Pressure | 8bar | |
Series | F6 | |
Standards Met | CE | |
Current Rating | 170 mA | |
Select all | ||
---|---|---|
Brand DWYER INSTRUMENTS | ||
Device Type Level Switch | ||
Mounting Type Horizontal | ||
Switch Output SPST | ||
Body Material Polypropylene | ||
Cable Length 11.8in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Maximum AC Voltage 240V | ||
Maximum Pressure 8bar | ||
Series F6 | ||
Standards Met CE | ||
Current Rating 170 mA | ||