Delta-Mobrey Rosemount 3100 Series Level Transmitter Ultrasonic Level Sensor, Relay Output, Top Mount, Glass Filled
- RS Stock No.:
- 892-9750
- Mfr. Part No.:
- 3102HP3FSCNA
- Brand:
- Delta-Mobrey
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9750
- Mfr. Part No.:
- 3102HP3FSCNA
- Brand:
- Delta-Mobrey
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta-Mobrey | |
| Device Type | Level Transmitter | |
| Mounting Type | Top Mount | |
| Switch Output | Relay | |
| Body Material | Glass Filled Nylon | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum DC Voltage | 40V | |
| Maximum Current | 21.75 mA | |
| Maximum Pressure | 3bar | |
| Series | Rosemount 3100 | |
| Select all | ||
|---|---|---|
Brand Delta-Mobrey | ||
Device Type Level Transmitter | ||
Mounting Type Top Mount | ||
Switch Output Relay | ||
Body Material Glass Filled Nylon | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Maximum DC Voltage 40V | ||
Maximum Current 21.75 mA | ||
Maximum Pressure 3bar | ||
Series Rosemount 3100 | ||
- COO (Country of Origin):
- GB
Rosemount Ultrasonic Level Transmitter
The Rosemount ultrasonic liquid level transmitter has a 36ft (11m) range. The ultrasonic pulse signals are transmitted and reflected from the liquid surface. The transmitter listens for reflected signals (echoes) and measures the time delay between transmitting and receiving. The distance to the liquid surface is automatically calculated using the computed time delay. The transmitter then calculates the liquid depth (level) and outputs the level ranging between 4mA and 20mA signal with HART communication.
Note:
The 3101/3102/3105 Ultrasonic Level transmitters should not be mounted directly to metal.
It is highly recommended to use Rosemount mounting flanges.
Note:
The 3101/3102/3105 Ultrasonic Level transmitters should not be mounted directly to metal.
It is highly recommended to use Rosemount mounting flanges.
Features and Benefits
Housing material is made of glass filled nylon
Conduit/Cable thread of M20 x 1.5 supplied with nylon cable glands (Plastic Housing only)
Process connection is 2in BSPT thread
Measures liquid height, distance to liquid, volume or flow in open channels
Eliminates problems experienced with contacting instrumentation
Simple set-up and operation with an integral LCD display and buttons
Low cost of installation and commissioning
Minimal maintenance after installed
Process downtime minimized
Non-contacting measurement with no moving parts
Two integral signal relays
Corrosion-resistant PVDF wetted material
Two-wire 24V direct current loop-powered
Automatic temperature compensation
Conduit/Cable thread of M20 x 1.5 supplied with nylon cable glands (Plastic Housing only)
Process connection is 2in BSPT thread
Measures liquid height, distance to liquid, volume or flow in open channels
Eliminates problems experienced with contacting instrumentation
Simple set-up and operation with an integral LCD display and buttons
Low cost of installation and commissioning
Minimal maintenance after installed
Process downtime minimized
Non-contacting measurement with no moving parts
Two integral signal relays
Corrosion-resistant PVDF wetted material
Two-wire 24V direct current loop-powered
Automatic temperature compensation
Applications
Storage tank levels
Open channel flow
Effluent pits
Reservoir level
Buffer tanks
Industrial and water applications
Open channel flow
Effluent pits
Reservoir level
Buffer tanks
Industrial and water applications
