Rosemount 2130 Series Fork Level Switch Vibrating Level Switch, Direct Load Output, Side or Top Mount, Aluminium Body
- RS Stock No.:
- 892-9350
- Mfr. Part No.:
- 2130LA2ES1NNBA00001NA
- Brand:
- Rosemount
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9350
- Mfr. Part No.:
- 2130LA2ES1NNBA00001NA
- Brand:
- Rosemount
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Device Type | Fork Level Switch | |
| Mounting Type | Side or Top Mount | |
| Switch Output | Direct Load | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | +260°C | |
| Maximum Current | 500 mA | |
| Maximum Pressure | 100bar | |
| Series | Rosemount 2130 | |
| Priced to Clear | Yes | |
| Standards Met | ATEX, CSA, Ex, Ex NEPSI, FM, IEC | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Device Type Fork Level Switch | ||
Mounting Type Side or Top Mount | ||
Switch Output Direct Load | ||
Body Material Aluminium | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature +260°C | ||
Maximum Current 500 mA | ||
Maximum Pressure 100bar | ||
Series Rosemount 2130 | ||
Priced to Clear Yes | ||
Standards Met ATEX, CSA, Ex, Ex NEPSI, FM, IEC | ||
- COO (Country of Origin):
- GB
