Delta-Mobrey Rosemount 3100 Series Flow Transmitter Ultrasonic Level Sensor, Top Mount, UVPC Body
- RS Stock No.:
- 892-9334
- Mfr. Part No.:
- 3108HP2PG1I1
- Brand:
- Delta-Mobrey
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9334
- Mfr. Part No.:
- 3108HP2PG1I1
- Brand:
- Delta-Mobrey
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta-Mobrey | |
| Device Type | Flow Transmitter | |
| Mounting Type | Top Mount | |
| Body Material | UVPC | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +140°C | |
| Maximum DC Voltage | 30 (Hazardous area) V, 40 (Non-Hazardous area) V | |
| Maximum Current | 20 mA | |
| Maximum Pressure | 3bar | |
| Series | Rosemount 3100 | |
| Standards Met | ATEX, CE, CSA, EAC, FM, HART, IECEx, INMETRO, NEPSI | |
| Select all | ||
|---|---|---|
Brand Delta-Mobrey | ||
Device Type Flow Transmitter | ||
Mounting Type Top Mount | ||
Body Material UVPC | ||
Cable Length 20m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +140°C | ||
Maximum DC Voltage 30 (Hazardous area) V, 40 (Non-Hazardous area) V | ||
Maximum Current 20 mA | ||
Maximum Pressure 3bar | ||
Series Rosemount 3100 | ||
Standards Met ATEX, CE, CSA, EAC, FM, HART, IECEx, INMETRO, NEPSI | ||
- COO (Country of Origin):
- GB
