Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body
- RS Stock No.:
- 889-1205
- Mfr. Part No.:
- LU28-00
- Brand:
- Flowline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-1205
- Mfr. Part No.:
- LU28-00
- Brand:
- Flowline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Ultrasonic Level Transmitter | |
| Mounting Type | Vertical | |
| Body Material | Polycarbonate | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 24V | |
| Maximum Current | 20 mA | |
| Maximum Pressure | 30psi | |
| Gasket Material | Viton | |
| Series | EchoSonic | |
| Standards Met | CE, cFMus, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Ultrasonic Level Transmitter | ||
Mounting Type Vertical | ||
Body Material Polycarbonate | ||
Cable Length 3m | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 24V | ||
Maximum Current 20 mA | ||
Maximum Pressure 30psi | ||
Gasket Material Viton | ||
Series EchoSonic | ||
Standards Met CE, cFMus, RoHS Compliant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
