Flowline LR15 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Aluminium Body
- RS Stock No.:
- 889-1132
- Mfr. Part No.:
- LR15-0010-30
- Brand:
- Flowline
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,183.78
(exc. VAT)
£2,620.54
(inc. VAT)
- RS Stock No.:
- 889-1132
- Mfr. Part No.:
- LR15-0010-30
- Brand:
- Flowline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Pulse Radar Level Transmitter | |
| Mounting Type | Vertical | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +150°C | |
| Maximum DC Voltage | 26V | |
| Maximum Current | 20 mA | |
| Maximum Pressure | 150psi | |
| Gasket Material | Silicone | |
| Series | LR15 | |
| Standards Met | CE, CRN, cTUVus, FCC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Pulse Radar Level Transmitter | ||
Mounting Type Vertical | ||
Body Material Aluminium | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +150°C | ||
Maximum DC Voltage 26V | ||
Maximum Current 20 mA | ||
Maximum Pressure 150psi | ||
Gasket Material Silicone | ||
Series LR15 | ||
Standards Met CE, CRN, cTUVus, FCC, RoHS Compliant | ||
- COO (Country of Origin):
- US
Flowline EchoPulse LR15 Pulse Radar Level Transmitter
Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR15 series is designed for use within a comprehensive range of applications, including corrosive and agitation media
Features and Benefits
IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display
Flowline Sensors

