Sensata / Cynergy3 ILSE Series Pressure Level Transmitter, 4-20mA Output, Chassis Mount, Stainless Steel Body
- RS Stock No.:
- 869-7683
- Mfr. Part No.:
- ILSE-G0250-5
- Brand:
- Sensata / Cynergy3
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-7683
- Mfr. Part No.:
- ILSE-G0250-5
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Pressure | |
| Mounting Type | Chassis Mount | |
| Switch Output | 4-20mA | |
| Body Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 28 mA | |
| Maximum Pressure | 20bar | |
| Series | ILSE | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Pressure | ||
Mounting Type Chassis Mount | ||
Switch Output 4-20mA | ||
Body Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Maximum Current 28 mA | ||
Maximum Pressure 20bar | ||
Series ILSE | ||
