Sensata / Cynergy3 ILLS Series Pressure Level Transmitter, 0.5-4.5V Output, Cable, Stainless Steel Body
- RS Stock No.:
- 869-7677
- Mfr. Part No.:
- ILLS-G0750-D-010
- Brand:
- Sensata / Cynergy3
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-7677
- Mfr. Part No.:
- ILLS-G0750-D-010
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Pressure | |
| Mounting Type | Cable | |
| Switch Output | 0.5-4.5V | |
| Body Material | Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 32V | |
| Maximum Pressure | 50bar | |
| Series | ILLS | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Pressure | ||
Mounting Type Cable | ||
Switch Output 0.5-4.5V | ||
Body Material Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 32V | ||
Maximum Pressure 50bar | ||
Series ILLS | ||
- COO (Country of Origin):
- GB
