Sensata / Cynergy3 ILS Series Pressure Level Transmitter, 4-20mA Output, Cable, Stainless Steel Body

Discontinued
RS Stock No.:
869-7621
Mfr. Part No.:
ILS-G0250-005
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Device Type

Pressure

Mounting Type

Cable

Switch Output

4-20mA

Body Material

Stainless Steel

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum DC Voltage

32V

Maximum Current

28 mA

Maximum Pressure

20bar

Series

ILS

Standards Met

CE Certified

Sensata Cynergy3 Pressure Level Transmitter, 5m Cable, 4 to 20mA Output - ILS Series - ILS-G0250-005


Use this pressure level transmitter from Sensata Cynergy3 to monitor the level of an array of liquids. The device is highly resistant to corrosion and wear thanks to its robust stainless steel housing. This component is fully calibrated and temperature-compensated for improved accuracy of readings. This also helps to save you time and effort during installation. Common applications include monitoring river levels, reservoirs, tanks and boreholes.

Features & Benefits


• Supply voltage range of 9 to 32V DC for use in low-voltage applications
• Viton gasket material is resistant to chemicals and wear to ensure a durable, leakproof seal
• Wide operating pressure range of 1 to 100mWG (metres of water gauge) for use in low and high-pressure applications
• Compatible with media ranging in temperature from -20°C to +60°C for use in demanding applications
• Ample cable length of 5m for a flexible electrical connection

How accurate is this level transmitter?


This level transmitter has an accuracy of