Sick Optical Sensor Level Sensor, NPN Output, Chassis Mount, Stainless Steel Body
- RS Stock No.:
- 793-2828
- Mfr. Part No.:
- MHF15-21NG1TSM
- Brand:
- Sick
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£81.69
(exc. VAT)
£98.03
(inc. VAT)
- RS Stock No.:
- 793-2828
- Mfr. Part No.:
- MHF15-21NG1TSM
- Brand:
- Sick
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sick | |
| Device Type | Optical Sensor | |
| Mounting Type | Chassis Mount | |
| Switch Output | NPN | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Maximum Current | 100 mA | |
| Maximum Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Device Type Optical Sensor | ||
Mounting Type Chassis Mount | ||
Switch Output NPN | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Maximum Current 100 mA | ||
Maximum Pressure 16bar | ||
- COO (Country of Origin):
- HU

