- RS Stock No.:
- 780-0292
- Mfr. Part No.:
- SB20
- Brand:
- Sensata / Cynergy3
Available to back order for despatch 09/07/2024
Added
Price Each
£128.72
(exc. VAT)
£154.46
(inc. VAT)
Units | Per unit |
1 + | £128.72 |
- RS Stock No.:
- 780-0292
- Mfr. Part No.:
- SB20
- Brand:
- Sensata / Cynergy3
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SB20 Level Controller
The SB20 level controller from Cynergy 3 can be used in many process control applications and features an alarm feature. It can be used with various types of level switches as well as other limit switches.
Alarm as LED and beeper
DIN rail mounting
DIN rail mounting
Specifications
Attribute | Value |
---|---|
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 780-0292
- Mfr. Part No.:
- SB20
- Brand:
- Sensata / Cynergy3
Related links
- GIC 44 Series Level Controller -, 240 V ac
- Sensata / Cynergy3 SM20 Series Level Controller - DIN Rail Mount,...
- GIC 44 Series Level Controller -, 110 V ac
- Flowline LI55 Series Level Controller -, 85 → 265 V ac
- Flowline LI40 Series Level Controller - Panel Mount 1 Sensor Input Digital
- GIC 44 Series Level Controller -, 400 V ac
- Omron Conductive Level Controller - DIN Rail, 24 V ac 1
- Carlo Gavazzi Level Controller -