Honeywell Phototransistor Level Switch, Digital Output, Polysulfone Body
- RS Stock No.:
- 494-1078
- Mfr. Part No.:
- LLE103101
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£67.14
(exc. VAT)
£80.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £67.14 |
| 5 - 9 | £64.46 |
| 10 + | £61.76 |
*price indicative
- RS Stock No.:
- 494-1078
- Mfr. Part No.:
- LLE103101
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Device Type | Phototransistor | |
| Switch Output | Digital | |
| Body Material | Polysulfone | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Maximum Current | 5 mA | |
| Maximum Pressure | 5bar | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Device Type Phototransistor | ||
Switch Output Digital | ||
Body Material Polysulfone | ||
Cable Length 250mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Maximum Current 5 mA | ||
Maximum Pressure 5bar | ||
- COO (Country of Origin):
- GB
