Vega VEGAPULS 69 Series Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, 1.5 BSP/G Thread, Coated Aluminium Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-5620
Mfr. Part No.:
PS69.ARUTCAHXA2XXX
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Device Type

Level Sensor

Mounting Type

1.5 BSP/G Thread

Switch Output

2 Wire, 4 to 20 mA

Body Material

Coated Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Maximum DC Voltage

35V

Maximum AC Voltage

253V

Maximum Current

22 mA

Maximum Pressure

20bar

Series

VEGAPULS 69

Current Rating

4 → 20 mA

RoHS Status: Exempt

COO (Country of Origin):
DE
Bulk solids in small up to large vessel heights. The VEGAPULS 69 is a sensor for continuous measurement of bulk solids under different process conditions. It is ideal for level measurement in very high silos, large bunkers and segmented vessels. Thanks to the very good signal focussing a simple setup and reliable measurement is ensured. The VEGAPULS 69 can be equipped with an encapsulated plastic antenna or a lens antenna integrated in the metal flange. This enables the optimum adaption to different application areas.

High plant availability, because wear and maintenance-free
Maintenance-free operation through non-contact measuring principle
Reliable measurement independent of vapour, dust and noise