Vega VEGAPULS 69 Series Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, Slip on Flange or Bracket, Coated
- RS Stock No.:
- 182-5619
- Mfr. Part No.:
- PS69.ARBXXCHXA2XXX
- Brand:
- Vega
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-5619
- Mfr. Part No.:
- PS69.ARBXXCHXA2XXX
- Brand:
- Vega
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Device Type | Level Sensor | |
| Mounting Type | Slip on Flange or Bracket | |
| Switch Output | 2 Wire, 4 to 20 mA | |
| Body Material | Coated Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum AC Voltage | 253V | |
| Maximum DC Voltage | 35V | |
| Maximum Current | 22 mA | |
| Maximum Pressure | 2bar | |
| Series | VEGAPULS 69 | |
| Current Rating | 4 → 20 mA | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Device Type Level Sensor | ||
Mounting Type Slip on Flange or Bracket | ||
Switch Output 2 Wire, 4 to 20 mA | ||
Body Material Coated Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Maximum AC Voltage 253V | ||
Maximum DC Voltage 35V | ||
Maximum Current 22 mA | ||
Maximum Pressure 2bar | ||
Series VEGAPULS 69 | ||
Current Rating 4 → 20 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bulk solids in small up to large vessel heights. The VEGAPULS 69 is a sensor for continuous measurement of bulk solids under different process conditions. It is ideal for level measurement in very high silos, large bunkers and segmented vessels. Thanks to the very good signal focussing a simple setup and reliable measurement is ensured. The VEGAPULS 69 can be equipped with an encapsulated plastic antenna or a lens antenna integrated in the metal flange. This enables the optimum adaption to different application areas.
High plant availability, because wear and maintenance-free
Maintenance-free operation through non-contact measuring principle
Reliable measurement independent of vapour, dust and noise
Maintenance-free operation through non-contact measuring principle
Reliable measurement independent of vapour, dust and noise
