Mobrey MCU Series Level Controller - Panel Mount, 15 → 30 V dc, 198 → 254 V ac, 98 → 132 V ac 2 1
- RS Stock No.:
- 446-2648
- Mfr. Part No.:
- MCU901PX-A
- Brand:
- Mobrey
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£775.93
(exc. VAT)
£931.12
(inc. VAT)
- RS Stock No.:
- 446-2648
- Mfr. Part No.:
- MCU901PX-A
- Brand:
- Mobrey
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobrey | |
| Number of Inputs | 2 | |
| Mounting Style | Panel Mount | |
| Probe Voltage | 230/115Vac selectable | |
| Supply Voltage | 15 → 30 V dc, 198 → 254 V ac, 98 → 132 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Output Type | 1 x 4 - 20mA + 5 x Relay Outputs | |
| Series | MCU | |
| Select all | ||
|---|---|---|
Brand Mobrey | ||
Number of Inputs 2 | ||
Mounting Style Panel Mount | ||
Probe Voltage 230/115Vac selectable | ||
Supply Voltage 15 → 30 V dc, 198 → 254 V ac, 98 → 132 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Output Type 1 x 4 - 20mA + 5 x Relay Outputs | ||
Series MCU | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
MCU 900, Level and Flow Controller
Accepts any 4 to 20mA or HART compatible input
Supply voltage115/240Vac with Intrinsically safe 24Vdc power supply to the transmitter
Two voltage free contact closure inputs
Pre-programmed tank shapes, flow algorithms and pump control routines
Twenty-point set up facility for non-standard applications.
Real time clock
Five voltage-free single-pole changeover relays for alarm and control
4 to 20mA 12-bit isolated current output
Supply voltage115/240Vac with Intrinsically safe 24Vdc power supply to the transmitter
Two voltage free contact closure inputs
Pre-programmed tank shapes, flow algorithms and pump control routines
Twenty-point set up facility for non-standard applications.
Real time clock
Five voltage-free single-pole changeover relays for alarm and control
4 to 20mA 12-bit isolated current output
Group and Category
II 16 EEx ia IIC (-40°C ≤ T. ≤ 55°C)
Certificate No.
BAS 00 ATEX 7064

