- RS Stock No.:
- 923-1168
- Mfr. Part No.:
- LXA7-PW65
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 923-1168
- Mfr. Part No.:
- LXA7-PW65
- Brand:
- Lumileds
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON R Series LEDs
The LUXEON R LED emitter, from Lumileds, is a lighting class high light output LED. Designed for outdoor applications such as: streetlights and industrial lighting applications (e.g. high-bay lights), wall packs and bollards; the LUXEON R LED meets the most rigorous outdoor lighting standards. Hot tested and specified in real world operating conditions, the LUXEON R LED also provides freedom from binning, each LUXEON R LED falls within a 5 step MacAdam ellipse ensuring consistent colour of light.
Standard LUXEON Rebel footprint
Minimum CRI: 70
Hot Tested and Freedom-from-Binning (5-step SDCM)
Enables more efficient warm white lighting to replace HPS
Minimum CRI: 70
Hot Tested and Freedom-from-Binning (5-step SDCM)
Enables more efficient warm white lighting to replace HPS
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.72 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 299 lm |
Lens Shape | Round |
Dimensions | 4.49 x 3.05 x 1.98mm |
Series | LUXEON R |
Colour Temperature | 6500K |