Cree LED White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00H51
- RS Stock No.:
- 919-9812
- Mfr. Part No.:
- XPGBWT-L1-0000-00H51
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.89
(exc. VAT)
£1.07
(inc. VAT)
- RS Stock No.:
- 919-9812
- Mfr. Part No.:
- XPGBWT-L1-0000-00H51
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 139 lm | |
| Lens Shape | Square | |
| Series | XLamp XP-G2 | |
| Colour Temperature | 6200K | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Luminous Flux 139 lm | ||
Lens Shape Square | ||
Series XLamp XP-G2 | ||
Colour Temperature 6200K | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-G2 Series LEDs
The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 Ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.
ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically NEUTRAL thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
