- RS Stock No.:
- 914-8558
- Mfr. Part No.:
- KW DCLMS1.PC-BYCX-5J7K-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 914-8558
- Mfr. Part No.:
- KW DCLMS1.PC-BYCX-5J7K-1
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
OSRAM TOPLED E3014 Series LEDs
The TOPLED E3014 LEDs from OSRAM Opto Semiconductors are a family of white LEDs. Forming part of the TOPLED family of products, these LEDs are in a surface mounted (SMD) PLCC2 package.
Available in a range of colour temperatures, TOPLED E3014 LEDs are ideal for a wide range of applications. This includes; white goods, panel backlighting and industrial illumination.
Available in a range of colour temperatures, TOPLED E3014 LEDs are ideal for a wide range of applications. This includes; white goods, panel backlighting and industrial illumination.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3014 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.05 V |
Luminous Intensity | 2100 → 3300 mcd |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Luminous Flux | 9150 mlm |
Lens Shape | Rectangle |
Series | TOPLED E3014 |
Colour Temperature | 4500K |
Lens Colour | Yellow |
Forward Current | 30mA |
Dimensions | 2.8 x 1.5 x 0.9mm |