ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T67C-S2U1-5K8L
- RS Stock No.:
- 913-3247
- Mfr. Part No.:
- LW T67C-S2U1-5K8L
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2000)
£0.171
(exc. VAT)
£0.205
(inc. VAT)
- RS Stock No.:
- 913-3247
- Mfr. Part No.:
- LW T67C-S2U1-5K8L
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 560 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.2 lm | |
| Lens Shape | Round | |
| Colour Temperature | 5600K | |
| Dimensions | 3.4 x 3mm | |
| Series | TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 560 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.2 lm | ||
Lens Shape Round | ||
Colour Temperature 5600K | ||
Dimensions 3.4 x 3mm | ||
Series TOPLED | ||
- COO (Country of Origin):
- CN
