ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-S2V1-35
- RS Stock No.:
- 912-8422
- Mfr. Part No.:
- LT T67C-S2V1-35
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-8422
- Mfr. Part No.:
- LT T67C-S2V1-35
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 562 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.58 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 528 nm | |
| Series | TOPLED | |
| Dimensions | 3.4 x 3 x 2.1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 562 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.58 lm | ||
Lens Shape Round | ||
Dominant Wavelength 528 nm | ||
Series TOPLED | ||
Dimensions 3.4 x 3 x 2.1mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
