ams OSRAM3.2 V Blue LED PLCC 2 SMD, TOPLED LB T67C-P2S1-35
- RS Stock No.:
- 912-8419
- Mfr. Part No.:
- LB T67C-P2S1-35
- Brand:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
£360.00
(exc. VAT)
£440.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.18 | £360.00 |
*price indicative
- RS Stock No.:
- 912-8419
- Mfr. Part No.:
- LB T67C-P2S1-35
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 140 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.4 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Dimensions | 3.4 x 3 x 2.1mm | |
| Lens Colour | Clear | |
| Series | TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 140 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.4 lm | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Dimensions 3.4 x 3 x 2.1mm | ||
Lens Colour Clear | ||
Series TOPLED | ||
- COO (Country of Origin):
- CN
