Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB2-NX3D2

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.075

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 - 100£0.203£5.08
125 - 225£0.197£4.93
250 - 600£0.192£4.80
625 - 1225£0.185£4.63
1250 +£0.18£4.50

*price indicative

Packaging Options:
RS Stock No.:
912-0548
Mfr. Part No.:
ASMT-UWB2-NX3D2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

3550 mcd

Number of Pins

2

Viewing Angle

120 °

Colour Temperature

5000K

Dimensions

3.2 x 2.8 x 1.8mm

COO (Country of Origin):
CN