Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB2-NX3C2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
912-0544
Mfr. Part No.:
ASMT-UWB2-NX3C2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

3550 mcd

Number of Pins

2

Viewing Angle

120 °

Colour Temperature

5700K

Dimensions

3.2 x 2.8 x 1.8mm

COO (Country of Origin):
CN