Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB2-NX3A2
- RS Stock No.:
- 912-0532
- Mfr. Part No.:
- ASMT-UWB2-NX3A2
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-0532
- Mfr. Part No.:
- ASMT-UWB2-NX3A2
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
LED Colours | White | |
Package Type | PLCC 2 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3.2 V | |
Luminous Intensity | 3550 mcd | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Dimensions | 3.2 x 2.8 x 1.8mm | |
Colour Temperature | 8000K | |
Select all | ||
---|---|---|
Brand Broadcom | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 3550 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
Colour Temperature 8000K | ||
- COO (Country of Origin):
- CN
Avago ASMT-UWB2-N Series LEDs
The ASMT-UWB2-N series from Avago Technologies are a family of SMD LEDs from the OneWhite series. Designed for indicator applications, the ASMT-UWB2-N LEDs come in a standard PLCC-2 package with a flat top. Other suitable applications include; sign backlighting, industrial lighting, light strips and home appliances.
Their reliable package and wide viewing angle makes the ASMT-UWB2-N LEDs ideal for sign applications. Their flat top makes them suitable for use with light pipes.
Their reliable package and wide viewing angle makes the ASMT-UWB2-N LEDs ideal for sign applications. Their flat top makes them suitable for use with light pipes.
Features of the ASMT-UWB2-N LEDs:
Surface mount device(SMD)
OneWhite series
PLCC-2 package
Wide viewing angle: 120°
High reliability
High optical efficiency
Surface mount device(SMD)
OneWhite series
PLCC-2 package
Wide viewing angle: 120°
High reliability
High optical efficiency
Visible Light LEDs, Avago Technologies