Broadcom2.8 V Blue LED SMD, ALMD-CB3F-TV002

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
912-0475
Mfr. Part No.:
ALMD-CB3F-TV002
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

5500 mcd

Number of Pins

4

Viewing Angle

30 °

Luminous Flux

85 lm/W

Lens Shape

Round

Dominant Wavelength

470 nm

Lens Finish

Tinted

Forward Current

20mA

Dimensions

4.75 x 4.2 x 4.9mm

Lens Colour

Blue

COO (Country of Origin):
CN