Optek4 V White LED 3mm Through Hole, OVLAW4CB7

Unavailable
RS will no longer stock this product.
RS Stock No.:
908-7309
Mfr. Part No.:
OVLAW4CB7
Brand:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

LED Colours

White

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

6200 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Lens Colour

Clear

Forward Current

100mA

COO (Country of Origin):
CN