Cree LED12.6 V White LED 5050 SMD, XLamp XHP50 XHP50A-01-0000-0D0HG430G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
907-6655
Mfr. Part No.:
XHP50A-01-0000-0D0HG430G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.6 V

Radiant Flux

19000mW

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

963 lm

Lens Shape

Dome

Colour Temperature

3000K

Series

XLamp XHP50

Dimensions

5 x 5 x 2.85mm

Forward Current

700mA

Lens Finish

Clear

COO (Country of Origin):
CN