Cree LED3.4 V White LED 3030 (1212) SMD, XLamp XH-B XHBAWT-00-0000-00000BXE1
- RS Stock No.:
- 907-6649
- Mfr. Part No.:
- XHBAWT-00-0000-00000BXE1
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-6649
- Mfr. Part No.:
- XHBAWT-00-0000-00000BXE1
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Radiant Flux | 600mW | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 26.8 lm | |
| Lens Shape | Dome | |
| Forward Current | 350mA | |
| Colour Temperature | 8300K | |
| Dimensions | 3 x 3 x 1.3mm | |
| Series | XLamp XH-B | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Radiant Flux 600mW | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
Luminous Flux 26.8 lm | ||
Lens Shape Dome | ||
Forward Current 350mA | ||
Colour Temperature 8300K | ||
Dimensions 3 x 3 x 1.3mm | ||
Series XLamp XH-B | ||
- COO (Country of Origin):
- CN
