Bivar1.8 V Orange LED 3mm Through Hole, 3UOC-F

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-6084
Mfr. Part No.:
3UOC-F
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

300 mcd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Dome

Dominant Wavelength

625 nm

Lens Colour

Clear

Dimensions

3.8 (Dia.) x 5.3mm

Forward Current

20mA

COO (Country of Origin):
US