Bivar2 V Green & Red LED 3mm Through Hole, 3BC-3-F
- RS Stock No.:
- 906-6068
- Mfr. Part No.:
- 3BC-3-F
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-6068
- Mfr. Part No.:
- 3BC-3-F
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green, Red | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 30 mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 568 nm, 625 nm | |
| Forward Current | 20mA | |
| Dimensions | 4 (Dia.) x 5.3mm | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green, Red | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 30 mcd | ||
Number of Pins 3 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 568 nm, 625 nm | ||
Forward Current 20mA | ||
Dimensions 4 (Dia.) x 5.3mm | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- US
