Bivar2.1 V Green LED 3216 (1206) SMD, SM1206GC
- RS Stock No.:
- 906-3536
- Mfr. Part No.:
- SM1206GC
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-3536
- Mfr. Part No.:
- SM1206GC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
LED Colours | Green | |
Package Type | 3216 (1206) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 2.1 V | |
Luminous Intensity | 15 mcd | |
Number of Pins | 2 | |
Viewing Angle | 140 ° | |
Lens Shape | Rectangle | |
Dominant Wavelength | 565 nm | |
Dimensions | 3.2 x 1.6 x 0.6mm | |
Lens Colour | Clear | |
Forward Current | 20mA | |
Select all | ||
---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 15 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 565 nm | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Lens Colour Clear | ||
Forward Current 20mA | ||
- COO (Country of Origin):
- CN
Bivar 1206 Package SMT LEDs
Bivar surface mount 1206 package LEDs can be used in almost any lighting or indication application. The water clear inner lens provides a narrow viewing angle and high luminous intensity making it suitable for small scale applications such as display, backlighting, and general indication. Low power consumption and excellent long life reliability are suitable for battery powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need.
Visible Light LEDs, Bivar