Bivar2.1 V, 2.2 V Green & Red LED 3210 (1204) SMD, SM1204BC-R/G

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-3498
Mfr. Part No.:
SM1204BC-R/G
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Green, Red

Package Type

3210 (1204)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.1 V, 2.2 V

Luminous Intensity

72 mcd, 115 mcd

Number of Pins

3

Viewing Angle

130 °

Lens Shape

Dome

Dominant Wavelength

574 / 631 nm

Forward Current

20mA

Dimensions

3.2 x 1 x 1.5mm

Lens Colour

Clear

COO (Country of Origin):
CN