Bivar2.1 V Green LED 1608 (0603) SMD, SM0603GC
- RS Stock No.:
- 906-3448
- Mfr. Part No.:
- SM0603GC
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3448
- Mfr. Part No.:
- SM0603GC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 15 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 568 nm | |
| Lens Colour | Clear | |
| Forward Current | 20mA | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 15 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 568 nm | ||
Lens Colour Clear | ||
Forward Current 20mA | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
- COO (Country of Origin):
- CN
Bivar 0603 Package SMT LEDs
Bivar surface mount 0603 package LEDs can be used in almost any lighting or indication application. The miniature package is ideal for small scale applications such as general indication and backlighting. Low power consumption and excellent long life reliability are suitable for battery powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need.
Visible Light LEDs, Bivar
