Bivar2 V Red LED Rectangular Through Hole, R3HC
- RS Stock No.:
- 906-3233
- Mfr. Part No.:
- R3HC
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-3233
- Mfr. Part No.:
- R3HC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Red | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 8 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 625 nm | |
| Dimensions | 3.3 x 1.9 x 4mm | |
| Lens Colour | Clear | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Red | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 8 mcd | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 625 nm | ||
Dimensions 3.3 x 1.9 x 4mm | ||
Lens Colour Clear | ||
Forward Current 20mA | ||
- COO (Country of Origin):
- CN
