Bivar2.8 V Green & Red LED Through Hole, R3BC
- RS Stock No.:
- 906-3221
- Mfr. Part No.:
- R3BC
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3221
- Mfr. Part No.:
- R3BC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green, Red | |
| Mounting Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 2.5 mcd, 3 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 568 nm, 625 nm | |
| Dimensions | 3.3 x 1.9 x 4mm | |
| Forward Current | 20 (Green) mA, 20 (Red) mA | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green, Red | ||
Mounting Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 2.5 mcd, 3 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 568 nm, 625 nm | ||
Dimensions 3.3 x 1.9 x 4mm | ||
Forward Current 20 (Green) mA, 20 (Red) mA | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Bivar Through-Hole LEDs
Bivar rectangular 2 mm x 3 mm through hole LEDs are ideal for applications where high luminous intensity and wide viewing angles are required. The rectangular package makes it ideal for creating bar graph displays when arranged in linear LED arrays. The standard lead frame LED is ideal for vertical spacer assemblies and right angle holder assemblies that require lead bends.
Visible Light LEDs, Bivar
