Cree LED3.2 V, 9.6 V Blue LED PLCC 4 SMD, XLamp ML-E MLEROY-A1-0000-000501
- RS Stock No.:
- 904-7382
- Mfr. Part No.:
- MLEROY-A1-0000-000501
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-7382
- Mfr. Part No.:
- MLEROY-A1-0000-000501
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Blue | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V, 9.6 V | |
| Radiant Flux | 1600mW | |
| Number of Pins | 4 | |
| Lens Shape | Square | |
| Dominant Wavelength | 465 nm | |
| Forward Current | 350mA | |
| Dimensions | 3.45 x 3.5 x 1.2mm | |
| Series | XLamp ML-E | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Blue | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V, 9.6 V | ||
Radiant Flux 1600mW | ||
Number of Pins 4 | ||
Lens Shape Square | ||
Dominant Wavelength 465 nm | ||
Forward Current 350mA | ||
Dimensions 3.45 x 3.5 x 1.2mm | ||
Series XLamp ML-E | ||
- COO (Country of Origin):
- CN
