Stanley Electric3.25 V White LED SMD, N6J GTEW1656JTE-40Y-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
903-4623
Mfr. Part No.:
GTEW1656JTE-40Y-TR
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Viewing Angle

120 °

Luminous Flux

125 lm

Lens Shape

Round

Colour Temperature

4000K

Forward Current

350mA

Dimensions

5 x 5 x 1mm

Series

N6J

Lens Finish

Diffused

COO (Country of Origin):
JP