Wurth Elektronik3.4 V Green LED 3535 SMD, WL-SMDC 150353GS74500

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.30

(exc. VAT)

£14.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 20£2.46£12.30
25 - 45£2.312£11.56
50 - 95£2.116£10.58
100 - 245£1.968£9.84
250 +£1.846£9.23

*price indicative

Packaging Options:
RS Stock No.:
900-8918
Mfr. Part No.:
150353GS74500
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colours

Green

Package Type

3535

Mounting Type

Surface Mount

Forward Voltage

3.4 V

Viewing Angle

125 °

Luminous Flux

85 lm

Lens Shape

Dome

Dominant Wavelength

525 nm

Forward Current

1000mA

Dimensions

3.45 x 3.45 x 2mm

Series

WL-SMDC

Lens Colour

Clear

COO (Country of Origin):
TW