Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA7-PW65-S001

Discontinued
Packaging Options:
RS Stock No.:
897-8737
Mfr. Part No.:
MXA7-PW65-S001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

46 lm

Lens Shape

Round

Dimensions

3.7 x 3.5 x 0.8mm

Series

LUXEON 3535L

Forward Current

200mA

Colour Temperature

6500K

Lumileds LUXEON 3535L Series LEDs


The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.
The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.

Supports ENERGY STAR® lumen maintenance certification requirements
High efficacy for sustainable design
Compact 3535L package
Full range of CCTs and minimum CRI configurations for design flexibility
ANSI compliant 1/6th color binning from 3000K to 6500K

3535LS - Entry Flux and Efficacy
3535L - Medium Flux and Efficacy
3535L HE - High Flux and Efficacy
3535L HE Plus – High Flux and Highest Efficacy


Visible Light LEDs, Lumileds