- RS Stock No.:
- 894-7768
- Mfr. Part No.:
- PK2N-3DWE-BVSD
- Brand:
- ProLight Opto
Discontinued product
- RS Stock No.:
- 894-7768
- Mfr. Part No.:
- PK2N-3DWE-BVSD
- Brand:
- ProLight Opto
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Prolight Phenix 3535 Series LEDs
The Phenix 3535 series from Prolight Opto are a family of high power SMD LEDs. They are available in a range of single colour options and white. Phenix 3535 LEDs all share the same 3.5 x 3.5 mm footprint which is also compatible with Cree's XP-C, XP-E and XP-G LEDs.
These high quality and high performance LEDs offer a great light output of 110 lm at 350 mA, all from a compact package. Suitable applications for the Phenix 3535 LEDs include; retrofit bulbs, commercial lighting and residential lighting.
These high quality and high performance LEDs offer a great light output of 110 lm at 350 mA, all from a compact package. Suitable applications for the Phenix 3535 LEDs include; retrofit bulbs, commercial lighting and residential lighting.
Features of the Phenix 3535 LEDs:
3535 footprint: 3.5 x 3.5 mm
Compact package
Single binning solution
4 step MacAdam ellipse
3535 footprint: 3.5 x 3.5 mm
Compact package
Single binning solution
4 step MacAdam ellipse
Visible Light LEDs, ProLight
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.6 V |
Number of Pins | 3 |
Viewing Angle | 55 ° |
Luminous Flux | 205 lm |
Lens Shape | Round |
Colour Temperature | 10000K |
Series | Phenix 3535 |
Lens Colour | Yellow |
Forward Current | 800mA |
Dimensions | 3.45 x 3.37 x 1.9mm |