ProLight Opto2.75 V Red LED 3535 SMD, Phenix 3535 PK2N-3LEE-SD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
894-7758
Mfr. Part No.:
PK2N-3LEE-SD
Brand:
ProLight Opto
Find similar products by selecting one or more attributes.
Select all

Brand

ProLight Opto

LED Colours

Red

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.75 V

Number of Pins

3

Viewing Angle

130 °

Luminous Flux

490 mW

Lens Shape

Round

Dominant Wavelength

740 nm

Series

Phenix 3535

Lens Colour

Clear

Forward Current

700mA

Dimensions

3.45 x 3.37 x 1.9mm