ProLight Opto3.6 V White LED 3535 SMD, Phenix 3535 PK2N-3LWE-BVSD
- RS Stock No.:
- 894-7695
- Mfr. Part No.:
- PK2N-3LWE-BVSD
- Brand:
- ProLight Opto
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-7695
- Mfr. Part No.:
- PK2N-3LWE-BVSD
- Brand:
- ProLight Opto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProLight Opto | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Number of Pins | 3 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 131 lm | |
| Lens Shape | Round | |
| Colour Temperature | 10000K | |
| Lens Colour | Yellow | |
| Forward Current | 800mA | |
| Dimensions | 3.45 x 3.37 x 1.9mm | |
| Series | Phenix 3535 | |
| Select all | ||
|---|---|---|
Brand ProLight Opto | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Number of Pins 3 | ||
Viewing Angle 130 ° | ||
Luminous Flux 131 lm | ||
Lens Shape Round | ||
Colour Temperature 10000K | ||
Lens Colour Yellow | ||
Forward Current 800mA | ||
Dimensions 3.45 x 3.37 x 1.9mm | ||
Series Phenix 3535 | ||
- COO (Country of Origin):
- TW
