ProLight Opto50 V White LED 3535 SMD, Phenix 3535 PKDV-2LNE-3BR7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
894-7685
Mfr. Part No.:
PKDV-2LNE-3BR7
Brand:
ProLight Opto
Find similar products by selecting one or more attributes.
Select all

Brand

ProLight Opto

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

50 V

Number of Pins

3

Viewing Angle

130 °

Luminous Flux

266 lm

Lens Shape

Round

Dimensions

3.45 x 3.37 x 1.9mm

Colour Temperature

4250K

Forward Current

50mA

Lens Colour

Yellow

Series

Phenix 3535

COO (Country of Origin):
TW