VCC3.5 V White LED 5mm VAOL-5MWY2
- RS Stock No.:
- 890-9696
- Mfr. Part No.:
- VAOL-5MWY2
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-9696
- Mfr. Part No.:
- VAOL-5MWY2
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | White | |
| Package Type | 5mm (T-1 3/4) | |
| Forward Voltage | 3.5 V | |
| Viewing Angle | 60 ° | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours White | ||
Package Type 5mm (T-1 3/4) | ||
Forward Voltage 3.5 V | ||
Viewing Angle 60 ° | ||
Lens Colour White | ||
- COO (Country of Origin):
- TW
